UPC7815AHF vs KA7815I feature comparison

UPC7815AHF NEC Electronics Group

Buy Now Datasheet

KA7815I Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code SFM SFM
Package Description TO-220, , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -30 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 15.75 V 15.75 V
Output Voltage1-Min 14.25 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 4.25 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 5%

Compare UPC7815AHF with alternatives

Compare KA7815I with alternatives