UPC324GR(5)-9LG-E2-A
vs
AD8544ARU-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP, TSSOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.06 µA
0.001 µA
Common-mode Reject Ratio-Nom
85 dB
45 dB
Input Offset Voltage-Max
3000 µV
7000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e6
e0
Length
5.15 mm
5 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage Limit-Max
30 V
6 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00006 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Slew Rate-Min
0.4 V/us
Slew Rate-Nom
0.8 V/us
Supply Current-Max
3.4 mA
Unity Gain BW-Nom
980
Voltage Gain-Min
2000
Compare UPC324GR(5)-9LG-E2-A with alternatives
Compare AD8544ARU-REEL with alternatives