UPC324GR(5)-9LG-E2-A vs LMV324MT feature comparison

UPC324GR(5)-9LG-E2-A Renesas Electronics Corporation

Buy Now Datasheet

LMV324MT National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 TSSOP-14
Pin Count 14 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.06 µA 0.25 µA
Common-mode Reject Ratio-Nom 85 dB 65 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 9000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5.15 mm 5 mm
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TAPE AND REEL RAIL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Current-Max 1.5 mA 1.16 mA
Supply Voltage Limit-Max 30 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 50000 10000
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
JESD-609 Code e0
Low-Bias NO
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Slew Rate-Nom 1 V/us
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000
Wideband NO

Compare UPC324GR(5)-9LG-E2-A with alternatives

Compare LMV324MT with alternatives