UPC2747TB-A vs UPC2747TB feature comparison

UPC2747TB-A NEC Electronics Group

Buy Now Datasheet

UPC2747TB NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 9 dB 9 dB
Input Power-Max (CW)
JESD-609 Code e6 e0
Operating Frequency-Max 1800 MHz 1800 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type NARROW BAND LOW POWER NARROW BAND LOW POWER
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Lead (Sn/Pb)
Base Number Matches 1 4

Compare UPC2747TB-A with alternatives

Compare UPC2747TB with alternatives