UPC2747TB vs SGC4363ZSR feature comparison

UPC2747TB Renesas Electronics Corporation

Buy Now Datasheet

SGC4363ZSR RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP RF MICRO DEVICES INC
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 9 dB 11.2 dB
Input Power-Max (CW) 12 dBm
JESD-609 Code e0 e3
Operating Frequency-Max 1800 MHz 4000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type NARROW BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Package Description TSSOP6,.08
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Frequency-Min 50 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
Supply Current-Max 60 mA
Surface Mount YES
Technology BIPOLAR

Compare UPC2747TB with alternatives

Compare SGC4363ZSR with alternatives