SGC4363ZSR vs SGC4463Z feature comparison

SGC4363ZSR RF Micro Devices Inc

Buy Now Datasheet

SGC4463Z Qorvo

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RF MICRO DEVICES INC QORVO INC
Package Description TSSOP6,.08 HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code 5A991.G 5A991.G
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11.2 dB 12.9 dB
Input Power-Max (CW) 12 dBm 12 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 4000 MHz 4000 MHz
Operating Frequency-Min 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3 V 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 60 mA 58 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2

Compare SGC4363ZSR with alternatives

Compare SGC4463Z with alternatives