UPC2746T-E3 vs UPC2792TB-E3 feature comparison

UPC2746T-E3 NEC Electronics Group

Buy Now Datasheet

UPC2792TB-E3 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description MINIMOLD, 6PIN SUPER MINIMOLD, 6 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16 dB 17 dB
Input Power-Max (CW) 10 dBm
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 3 3
Operating Frequency-Max 1200 MHz

Compare UPC2746T-E3 with alternatives