UPC2746T-E3 vs BGA2711,115 feature comparison

UPC2746T-E3 NEC Electronics Group

Buy Now Datasheet

BGA2711,115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NXP SEMICONDUCTORS
Package Description MINIMOLD, 6PIN PLASTIC, UMT6, SC-88, SOT-363, 6 PIN
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16 dB 13.9 dB
Input Power-Max (CW) 10 dBm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TSSOP
Pin Count 6
Manufacturer Package Code SOT363
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Frequency-Max 3600 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 5 V
Supply Current-Max 16 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin (Sn)

Compare UPC2746T-E3 with alternatives

Compare BGA2711,115 with alternatives