UPC2746T-E3 vs MSA-0386-TR2 feature comparison

UPC2746T-E3 California Eastern Laboratories (CEL)

Buy Now Datasheet

MSA-0386-TR2 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES AVAGO TECHNOLOGIES INC
Package Description 6 PIN SL,4GW-LD,.085CIR
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16 dB 10 dB
Input Power-Max (CW) 13 dBm
Operating Frequency-Max 1500 MHz 2400 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8542.33.00.01
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 5 V
Supply Current-Max 40 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.7

Compare UPC2746T-E3 with alternatives

Compare MSA-0386-TR2 with alternatives