UPC2745T-E3 vs UPC2762TB-E3-A feature comparison

UPC2745T-E3 California Eastern Laboratories (CEL)

Buy Now Datasheet

UPC2762TB-E3-A Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES RENESAS ELECTRONICS CORP
Package Description 6 PIN
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 9 dB
Input Power-Max (CW)
Operating Frequency-Max 2700 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
Supply Current-Max 35 mA
Surface Mount YES

Compare UPC2745T-E3 with alternatives

Compare UPC2762TB-E3-A with alternatives