Part Details for UPC2762TB-E3-A by Renesas Electronics Corporation
Overview of UPC2762TB-E3-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPC2762TB-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 498 |
|
RFQ |
Part Details for UPC2762TB-E3-A
UPC2762TB-E3-A CAD Models
UPC2762TB-E3-A Part Data Attributes:
|
UPC2762TB-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC2762TB-E3-A
Renesas Electronics Corporation
UPC2762TB-E3-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
Supply Current-Max | 35 mA | |
Surface Mount | YES |
Alternate Parts for UPC2762TB-E3-A
This table gives cross-reference parts and alternative options found for UPC2762TB-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2762TB-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGC4563Z | 50MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN | RF Micro Devices Inc | UPC2762TB-E3-A vs SGC4563Z |
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, MINI MOLD, 6 PIN | NEC Electronics America Inc | UPC2762TB-E3-A vs UPC2747T-E3 |
UPC2747TB | Narrow Band Low Power Amplifier, 1800MHz Max, 6 PIN | NEC Electronics Group | UPC2762TB-E3-A vs UPC2747TB |
SGC4463ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | UPC2762TB-E3-A vs SGC4463ZSR |
UPC2747TB-A | 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | UPC2762TB-E3-A vs UPC2747TB-A |
SGC4363ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | UPC2762TB-E3-A vs SGC4363ZSR |
SGC4563ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | UPC2762TB-E3-A vs SGC4563ZSQ |
SGC4263ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | UPC2762TB-E3-A vs SGC4263ZSR |
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, 6 PIN | California Eastern Laboratories (CEL) | UPC2762TB-E3-A vs UPC2747T-E3 |
UPC2749T | Wide Band Low Power Amplifier, 2900MHz Max, | NEC Electronics America Inc | UPC2762TB-E3-A vs UPC2749T |