UPC2726T-E3 vs UPC2776TB-E3-A feature comparison

UPC2726T-E3 NEC Electronics Group

Buy Now Datasheet

UPC2776TB-E3-A NEC Electronics Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 11 dB 22 dB
Input Power-Max (CW) 10 dBm
JESD-609 Code e0 e6
Operating Frequency-Max 1600 MHz
Operating Frequency-Min 400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Base Number Matches 4 3
Pbfree Code Yes
Package Description LEAD FREE, SUPER MINIMOLD-6

Compare UPC2726T-E3 with alternatives

Compare UPC2776TB-E3-A with alternatives