UPC2776TB-E3-A vs MSA-3111 feature comparison

UPC2776TB-E3-A NEC Electronics Group

Buy Now Datasheet

MSA-3111 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP HEWLETT PACKARD CO
Package Description LEAD FREE, SUPER MINIMOLD-6
Reach Compliance Code compliant unknown
Construction COMPONENT COMPONENT
Gain 22 dB
Input Power-Max (CW) 10 dBm 20 dBm
JESD-609 Code e6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 3 4
Characteristic Impedance 50 Ω
Operating Frequency-Max 500 MHz
Operating Frequency-Min
VSWR-Max 1.2

Compare UPC2776TB-E3-A with alternatives

Compare MSA-3111 with alternatives