UPC2709TB-E3-A vs UPC2792TB-E3 feature comparison

UPC2709TB-E3-A NEC Electronics Group

Buy Now Datasheet

UPC2792TB-E3 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description LEAD FREE, SUPER MINIMOLD-6 SUPER MINIMOLD, 6 PIN
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 22 dB 17 dB
Input Power-Max (CW) 10 dBm 10 dBm
JESD-609 Code e6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 3 3
Additional Feature HIGH RELIABILITY
Operating Frequency-Max 1200 MHz

Compare UPC2709TB-E3-A with alternatives