UPC2709TB-E3-A
vs
MSA-2743-BLK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
AGILENT TECHNOLOGIES INC
|
Package Description |
LEAD FREE, SUPER MINIMOLD-6
|
SOT-343R
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
2 Days
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
22 dB
|
14 dB
|
Input Power-Max (CW) |
10 dBm
|
20 dBm
|
JESD-609 Code |
e6
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP6,.08
|
SOT-343R
|
Power Supplies |
5 V
|
3.9 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
32 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Operating Frequency-Max |
|
6000 MHz
|
Operating Frequency-Min |
|
100 MHz
|
VSWR-Max |
|
1.2
|
|
|
|
Compare UPC2709TB-E3-A with alternatives
Compare MSA-2743-BLK with alternatives