UPC2709TB-E3-A
vs
MSA-0711-TR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
HEWLETT PACKARD CO
Package Description
LEAD FREE, SUPER MINIMOLD-6
TO-253
Reach Compliance Code
compliant
unknown
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
22 dB
10 dB
Input Power-Max (CW)
10 dBm
13 dBm
JESD-609 Code
e6
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
1900 MHz
Operating Frequency-Min
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-253
Power Supplies
3.8 V
Supply Current-Max
30 mA
Surface Mount
YES
Technology
BIPOLAR
VSWR-Max
1.5
Compare UPC2709TB-E3-A with alternatives
Compare MSA-0711-TR1 with alternatives