UPC2709TB
vs
UPC2709TB-E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
unknown
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Base Number Matches
1
2
Rohs Code
No
Package Description
SUPER MINIMOLD, 6 PIN
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
21 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
2300 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
5 V
Supply Current-Max
32 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Compare UPC2709TB with alternatives
Compare UPC2709TB-E3 with alternatives