UPC2709TB-E3 vs MSA-2643-TR2 feature comparison

UPC2709TB-E3 NEC Electronics Group

Buy Now Datasheet

MSA-2643-TR2 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP AVAGO TECHNOLOGIES INC
Package Description SUPER MINIMOLD, 6 PIN SOT-343R
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 21 dB 14.5 dB
Input Power-Max (CW) 10 dBm 18 dBm
JESD-609 Code e0 e0
Operating Frequency-Max 2300 MHz 6000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 3
Pbfree Code No
ECCN Code 5A991.G
HTS Code 8541.21.00.75
Number of Functions 1
Operating Frequency-Min 100 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-343R
Power Supplies 3.4 V
Technology BIPOLAR
VSWR-Max 1.5

Compare UPC2709TB-E3 with alternatives

Compare MSA-2643-TR2 with alternatives