UPC2709T-E3
vs
MSA-2011-TR2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC CORP
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP6,.11,37
|
TO-253
|
Power Supplies |
5 V
|
5 V
|
Supply Current-Max |
60 mA
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
6
|
4
|
Package Description |
|
TO-253
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
15 dB
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
|
e0
|
Operating Frequency-Max |
|
1000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
|
1.4
|
|
|
|
Compare MSA-2011-TR2 with alternatives