UPC1678GV-E1 vs ERA-8SM feature comparison

UPC1678GV-E1 Renesas Electronics Corporation

Buy Now Datasheet

ERA-8SM Mini-Circuits

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MINI-CIRCUITS
Package Description S08, 8 PIN SL,4GW-LD,.085CIR
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 21 dB 22.9 dB
Input Power-Max (CW) 10 dBm 13 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 4
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SSOP8,.2 SL,4GW-LD,.085CIR
Power Supplies 5 V 3.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 60 mA
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Samacsys Manufacturer Mini-Circuits
Number of Functions 1
Operating Frequency-Min
VSWR-Max 2.2

Compare UPC1678GV-E1 with alternatives

Compare ERA-8SM with alternatives