ERA-8SM vs UPC1678G-E2 feature comparison

ERA-8SM Mini-Circuits

Buy Now Datasheet

UPC1678G-E2 NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MINI-CIRCUITS NEC ELECTRONICS CORP
Package Description SL,4GW-LD,.085CIR
Reach Compliance Code unknown unknown
Samacsys Manufacturer Mini-Circuits
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 22.9 dB 21 dB
Input Power-Max (CW) 13 dBm 10 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -45 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 3.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 2.2
Base Number Matches 1 2