UPC1678G-E1
vs
UPC1678G
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
NEC ELECTRONICS AMERICA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Construction |
COMPONENT
|
|
Gain |
21 dB
|
21 dB
|
Input Power-Max (CW) |
10 dBm
|
|
Operating Frequency-Max |
2500 MHz
|
1900 MHz
|
Operating Frequency-Min |
50 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
5
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare UPC1678G-E1 with alternatives
Compare UPC1678G with alternatives