Part Details for UPC1678G by NEC Electronics America Inc
Overview of UPC1678G by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UPC1678G
UPC1678G CAD Models
UPC1678G Part Data Attributes:
|
UPC1678G
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC1678G
NEC Electronics America Inc
Wide Band Low Power Amplifier, 1900MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 21 dB | |
Operating Frequency-Max | 1900 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC1678G
This table gives cross-reference parts and alternative options found for UPC1678G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1678G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1678G-E1 | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, G08, 8 PIN | NEC Electronics America Inc | UPC1678G vs UPC1678G-E1 |
UPC1678G-E2 | Wide Band Low Power Amplifier, 2000MHz Max, PLASTIC, SOP-8 | NEC Electronics Group | UPC1678G vs UPC1678G-E2 |
UPC1678G-E | Wide Band Low Power Amplifier, 1900MHz Max, | California Eastern Laboratories (CEL) | UPC1678G vs UPC1678G-E |
UPC1678G-E1 | Wide Band Low Power Amplifier, 2000MHz Max, PLASTIC, SOP-8 | NEC Electronics Group | UPC1678G vs UPC1678G-E1 |
UPC1678G-E1 | Wide Band Low Power Amplifier, 50MHz Min, 2500MHz Max, 8 PIN | California Eastern Laboratories (CEL) | UPC1678G vs UPC1678G-E1 |