UPB201209T-101Y-N vs GMLB-201209-0017Y-PY feature comparison

UPB201209T-101Y-N Pulse Electronics Corporation

Buy Now Datasheet

GMLB-201209-0017Y-PY Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description LEAD FREE, SMD, 2 PIN
Reach Compliance Code compliant compliant
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 100 OHM Ω 17 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 5 A 5 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare UPB201209T-101Y-N with alternatives

Compare GMLB-201209-0017Y-PY with alternatives