GMLB-201209-0017Y-PY vs GMLB-201209-0100Y-UP feature comparison

GMLB-201209-0017Y-PY Pulse Maglayers

Buy Now Datasheet

GMLB-201209-0100Y-UP Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 17 OHM Ω 100 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 5 A 5 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare GMLB-201209-0017Y-PY with alternatives

Compare GMLB-201209-0100Y-UP with alternatives