UPB100474AD-7 vs AM100474-15DCB feature comparison

UPB100474AD-7 NEC Electronics America Inc

Buy Now Datasheet

AM100474-15DCB AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC ADVANCED MICRO DEVICES INC
Package Description 0.400 INCH, CERDIP-24 DIP, DIP24,.4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
kg CO2e/kg 12 12
Average Weight (mg) 5781.95 5781.95
CO2e (mg) 69383.402 69383.402
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial Extended: +0C to +85C Commercial Extended: +0C to +85C
Access Time-Max 7 ns 15 ns
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Memory Density 4096 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 24
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1KX4 1KX4
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.588 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 24
I/O Type SEPARATE
JESD-609 Code e0
Length 30.5435 mm
Package Equivalence Code DIP24,.4
Supply Current-Max 0.2 mA
Terminal Finish TIN LEAD

Compare UPB100474AD-7 with alternatives

Compare AM100474-15DCB with alternatives