UPA862TC-T1FB vs UPA862TS feature comparison

UPA862TC-T1FB Renesas Electronics Corporation

Buy Now Datasheet

UPA862TS Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-F6
Pin Count 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Base Capacitance-Max 0.7 pF
Collector-Emitter Voltage-Max 6 V
Configuration SEPARATE, 2 ELEMENTS
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-F6
JESD-609 Code e0
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 12000 MHz 3000 MHz
Base Number Matches 3 1
DC Current Gain-Min (hFE) 75
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.13 W

Compare UPA862TC-T1FB with alternatives

Compare UPA862TS with alternatives