UPA862TS vs UPA840TC-T1 feature comparison

UPA862TS Renesas Electronics Corporation

Buy Now Datasheet

UPA840TC-T1 NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
DC Current Gain-Min (hFE) 75
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.13 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 3000 MHz 12000 MHz
Base Number Matches 1 2
Package Description SMALL OUTLINE, R-PDSO-F6
Pin Count 6
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 0.7 pF
Collector-Emitter Voltage-Max 6 V
Configuration SEPARATE, 2 ELEMENTS
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-F6
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare UPA862TS with alternatives

Compare UPA840TC-T1 with alternatives