UPA840TC vs UPA862TD-T3-A-FB feature comparison

UPA840TC Renesas Electronics Corporation

Buy Now Datasheet

UPA862TD-T3-A-FB Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-F6 ,
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.03 A
Collector-Base Capacitance-Max 0.7 pF
Collector-Emitter Voltage-Max 6 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 75
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-F6
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 12000 MHz
Base Number Matches 3 1

Compare UPA840TC with alternatives

Compare UPA862TD-T3-A-FB with alternatives