UPA840TC
vs
UPA862TS-T3FB-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
SMALL OUTLINE, R-PDSO-F6
SUPER LEADLESS MINIMOLD PACKAGE-6
Pin Count
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Base Capacitance-Max
0.7 pF
0.7 pF
Collector-Emitter Voltage-Max
6 V
6 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
12000 MHz
12000 MHz
Base Number Matches
3
2
Rohs Code
Yes
JESD-609 Code
e6
Moisture Sensitivity Level
1
Terminal Finish
TIN BISMUTH
Compare UPA840TC with alternatives