UPA810T-T1-A vs NE68833-T1 feature comparison

UPA810T-T1-A Renesas Electronics Corporation

Buy Now Datasheet

NE68833-T1 California Eastern Laboratories (CEL)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD CALIFORNIA EASTERN LABORATORIES
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G6 SMALL OUTLINE, R-PDSO-G3
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Factory Lead Time 4 Weeks
Base Number Matches 3 2
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 0.85 pF
Collector-Emitter Voltage-Max 6 V
Configuration SINGLE
DC Current Gain-Min (hFE) 80
Highest Frequency Band C BAND
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 8500 MHz

Compare UPA810T-T1-A with alternatives

Compare NE68833-T1 with alternatives