UPA808T-T1 vs UPA835TC-T1 feature comparison

UPA808T-T1 NEC Electronics Group

Buy Now Datasheet

UPA835TC-T1 NEC Electronics Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G6 SMALL OUTLINE, R-PDSO-F6
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 8.4 8.4
Average Weight (mg) 369.75 369.75
CO2e (mg) 3105.9 3105.9
Category CO2 Kg 8.4 8.4
Candidate List Date 2010-01-13
EFUP 10
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Base Capacitance-Max 0.8 pF 0.7 pF
Collector-Emitter Voltage-Max 3 V 6 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G6 R-PDSO-F6
JESD-609 Code e0
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 11000 MHz 12000 MHz
Base Number Matches 2 2
Additional Feature LOW NOISE

Compare UPA808T-T1 with alternatives

Compare UPA835TC-T1 with alternatives