UPA835TC-T1 vs BFM505-T feature comparison

UPA835TC-T1 NEC Electronics Group

Buy Now Datasheet

BFM505-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-F6 SMALL OUTLINE, R-PDSO-G6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE HIGH RELIABILITY, LOW NOISE
Collector Current-Max (IC) 0.03 A 0.018 A
Collector-Base Capacitance-Max 0.7 pF
Collector-Emitter Voltage-Max 6 V 8 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-F6 R-PDSO-G6
Number of Elements 2 1
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 9000 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SC-88
DC Current Gain-Min (hFE) 60
JESD-609 Code e3
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UPA835TC-T1 with alternatives

Compare BFM505-T with alternatives