UNR521E vs DDTA144WKA-13 feature comparison

UNR521E Panasonic Electronic Components

Buy Now Datasheet

DDTA144WKA-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP DIODES INC
Part Package Code SC-70 SC-59
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO 0.47 BUILT-IN BIAS RESISTOR RATIO IS 0.46
Collector Current-Max (IC) 0.1 A 0.03 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 160 56
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e6 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 250 MHz
Base Number Matches 5 1
Pbfree Code No
Operating Temperature-Max 150 °C

Compare UNR521E with alternatives

Compare DDTA144WKA-13 with alternatives