Part Details for DDTA144WKA-13 by Diodes Incorporated
Overview of DDTA144WKA-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDTA144WKA-13
DDTA144WKA-13 CAD Models
DDTA144WKA-13 Part Data Attributes
|
DDTA144WKA-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTA144WKA-13
Diodes Incorporated
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.46 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTA144WKA-13
This table gives cross-reference parts and alternative options found for DDTA144WKA-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA144WKA-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PUMB17 | Nexperia | Check for Price | Small Signal Bipolar Transistor | DDTA144WKA-13 vs PUMB17 |
UNR9211G | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | DDTA144WKA-13 vs UNR9211G |
UN9212J | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F1, SC-89, 3 PIN | DDTA144WKA-13 vs UN9212J |
MUN5137DW1T1 | Rochester Electronics LLC | Check for Price | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN | DDTA144WKA-13 vs MUN5137DW1T1 |
UNR9213J | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | DDTA144WKA-13 vs UNR9213J |
RN1103F | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-2HA1A, ESM, 3 PIN, BIP General Purpose Small Signal | DDTA144WKA-13 vs RN1103F |
BRA143EMP | Hitachi Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MPAK-3 | DDTA144WKA-13 vs BRA143EMP |
UN9213J | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F1, SC-89, 3 PIN | DDTA144WKA-13 vs UN9213J |
BCW32LT1 | onsemi | Check for Price | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | DDTA144WKA-13 vs BCW32LT1 |
MMUN2215LT3 | Motorola Mobility LLC | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, TO-236AB, 3 PIN | DDTA144WKA-13 vs MMUN2215LT3 |