UNR1112 vs 2SC4018KT146/NP feature comparison

UNR1112 Panasonic Electronic Components

Buy Now Datasheet

2SC4018KT146/NP ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP ROHM CO LTD
Package Description IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 32 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 60 56
JESD-30 Code R-PSIP-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 230 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 1.8 pF
Operating Temperature-Max 150 °C
VCEsat-Max 0.5 V

Compare UNR1112 with alternatives

Compare 2SC4018KT146/NP with alternatives