2SC4018KT146/NP vs BC856 feature comparison

2SC4018KT146/NP ROHM Semiconductor

Buy Now Datasheet

BC856 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD ZETEX PLC
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 1.8 pF
Collector-Emitter Voltage-Max 32 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 56 75
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 230 MHz 150 MHz
VCEsat-Max 0.5 V
Base Number Matches 1 21
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10

Compare 2SC4018KT146/NP with alternatives

Compare BC856 with alternatives