UNAT-30A+ vs UNAT-30 feature comparison

UNAT-30A+ Mini-Circuits

Buy Now Datasheet

UNAT-30 Mini-Circuits

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code unknown unknown
Additional Feature N-F; N-M
Attenuation-Nom 30 dB 30 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL COAXIAL
Input Power-Max (CW) 30 dBm 26.99 dBm
Mounting Feature PANEL MOUNT
Operating Frequency-Max 6000 MHz 6000 MHz
Operating Frequency-Min
Operating Temperature-Max 100 °C
Operating Temperature-Min -45 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Surface Mount NO
VSWR-Max 1.67 1.25
Base Number Matches 1 3
Pbfree Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare UNAT-30A+ with alternatives

Compare UNAT-30 with alternatives