Part Details for UNAT-30A+ by Mini-Circuits
Overview of UNAT-30A+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
ISL8274MAIRZ | Renesas Electronics Corporation | 30A/30A Dual-Channel Digital PMBus Step-Down Power Module | |
ISL8274MAIRZ-T | Renesas Electronics Corporation | 30A/30A Dual-Channel Digital PMBus Step-Down Power Module |
Price & Stock for UNAT-30A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-UNAT-30A+-ND
|
DigiKey | 30 DB FIXED ATT, DC - 6000 MHZ Min Qty: 1 Lead time: 2 Weeks Container: Box |
55 In Stock |
|
$26.3376 / $30.0200 | Buy Now |
DISTI #
139-UNAT-30A+
|
Mouser Electronics | Attenuators 30 dB Fixed Attenuator, DC - 6000 MHz, 50? RoHS: Compliant | 44 |
|
$25.2900 / $30.0200 | Buy Now |
Part Details for UNAT-30A+
UNAT-30A+ CAD Models
UNAT-30A+ Part Data Attributes
|
UNAT-30A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
UNAT-30A+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 6000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; N-M | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.67 |
Alternate Parts for UNAT-30A+
This table gives cross-reference parts and alternative options found for UNAT-30A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNAT-30A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNAT-30 | Fixed Attenuator, 0MHz Min, 6000MHz Max, CASE FF779 | Mini-Circuits | UNAT-30A+ vs UNAT-30 |
UNAT-30+ | Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT, CASE FF779 | Mini-Circuits | UNAT-30A+ vs UNAT-30+ |