UMW1V330MDD1TP vs UMA1V330MDD1CC feature comparison

UMW1V330MDD1TP Nichicon Corporation

Buy Now Datasheet

UMA1V330MDD1CC Nichicon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
NICHICON CORP NICHICON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00 8532.22.00.20
33 µF 33 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
5 mm 5 mm
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Tape Bulk
POLARIZED POLARIZED
20% 20%
35 V 35 V
62 mA 62 mA
2.5 mm 2.5 mm
1 1
THROUGH HOLE MOUNT
NO
WIRE

Compare UMW1V330MDD1TP with alternatives

Compare UMA1V330MDD1CC with alternatives