UMW1V330MDD1TP vs ECEA1VKS330(I) feature comparison

UMW1V330MDD1TP Nichicon Corporation

Buy Now Datasheet

ECEA1VKS330(I) Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Obsolete Active
NICHICON CORP PANASONIC CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00
33 µF 33 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
5 mm 5 mm
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Tape AMMO PACK
POLARIZED POLARIZED
20% 20%
35 V 35 V
62 mA 65 mA
2.5 mm 2.5 mm
1 1
Yes
e3
0.01155 mA
THROUGH HOLE MOUNT
CYLINDRICAL PACKAGE
NO
0.12
Tin (Sn)
WIRE

Compare UMW1V330MDD1TP with alternatives

Compare ECEA1VKS330(I) with alternatives