UML25S vs SD1480 feature comparison

UML25S Advanced Semiconductor Inc

Buy Now Datasheet

SD1480 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC ASI SEMICONDUCTOR INC
Package Description POST/STUD MOUNT, O-XRPM-F4 FLANGE MOUNT, O-CXFM-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 20 A
Collector-Base Capacitance-Max 30 pF 250 pF
Collector-Emitter Voltage-Max 30 V 36 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-XRPM-F4 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 4 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 45 W 270 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pin Count 6

Compare UML25S with alternatives

Compare SD1480 with alternatives