UML25S vs 2N6084 feature comparison

UML25S Advanced Semiconductor Inc

Buy Now Datasheet

2N6084 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ASI SEMICONDUCTOR INC SEMITRONICS CORP
Package Description POST/STUD MOUNT, O-XRPM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 6 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 5
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-XRPM-F4
Number of Elements 1 1
Number of Terminals 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 45 W 80 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 8

Compare UML25S with alternatives