UM-1J/2M2DFFREQ4
vs
UM-1J/2M0JFFREQ7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0008%
|
0.0008%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
16 pF
|
30 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
7.99 MHz
|
55 MHz
|
Operating Frequency-Min |
7 MHz
|
16 MHz
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
-20 °C
|
|
Physical Dimension |
L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
|
L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
|
Series Resistance |
100 Ω
|
30 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UM-1J/2M2DFFREQ4 with alternatives
Compare UM-1J/2M0JFFREQ7 with alternatives