UM-1J/2M0JFFREQ7
vs
UM-1J/2M3DFFREQ2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.80
8541.60.00.80
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0008%
0.0008%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
30 pF
16 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
55 MHz
5.99 MHz
Operating Frequency-Min
16 MHz
5 MHz
Operating Temperature-Max
50 °C
80 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
Series Resistance
30 Ω
150 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare UM-1J/2M0JFFREQ7 with alternatives
Compare UM-1J/2M3DFFREQ2 with alternatives