UM-1/2M4BF9.990MHZ
vs
UM-1/2M2DF3.50MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.30
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0008%
|
0.0008%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
12 pF
|
16 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
9.99 MHz
|
3.5 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Physical Dimension |
L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch)
|
L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch)
|
Series Resistance |
90 Ω
|
200 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UM-1/2M4BF9.990MHZ with alternatives
Compare UM-1/2M2DF3.50MHZ with alternatives