Datasheets
UM-1/2M4BF9.990MHZ by: Golledge Electronics Ltd

Parallel - Fundamental Quartz Crystal, 9.99MHz Nom,

Part Details for UM-1/2M4BF9.990MHZ by Golledge Electronics Ltd

Overview of UM-1/2M4BF9.990MHZ by Golledge Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Agriculture Technology Renewable Energy

Part Details for UM-1/2M4BF9.990MHZ

UM-1/2M4BF9.990MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UM-1/2M4BF9.990MHZ Part Data Attributes

UM-1/2M4BF9.990MHZ Golledge Electronics Ltd
Buy Now Datasheet
Compare Parts:
UM-1/2M4BF9.990MHZ Golledge Electronics Ltd Parallel - Fundamental Quartz Crystal, 9.99MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Aging 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.0008%
Frequency Tolerance 20 ppm
Load Capacitance 12 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 9.99 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch)
Series Resistance 90 Ω
Surface Mount NO

Alternate Parts for UM-1/2M4BF9.990MHZ

This table gives cross-reference parts and alternative options found for UM-1/2M4BF9.990MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM-1/2M4BF9.990MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UM-1/2M0BF9.990MHZ Parallel - Fundamental Quartz Crystal, 9.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M0BF9.990MHZ
UM-1/2M2BF9.990MHZ Parallel - Fundamental Quartz Crystal, 9.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M2BF9.990MHZ
UM-1/2M1BF9.990MHZ Parallel - Fundamental Quartz Crystal, 9.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M1BF9.990MHZ
UM-1/2M3BF9.990MHZ Parallel - Fundamental Quartz Crystal, 9.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M3BF9.990MHZ
Part Number Description Manufacturer Compare
UM-1/2M1DF5.990MHZ Parallel - Fundamental Quartz Crystal, 5.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M1DF5.990MHZ
UM-1/2M2DF7.990MHZ Parallel - Fundamental Quartz Crystal, 7.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M2DF7.990MHZ
UM-1/2M0DF5.990MHZ Parallel - Fundamental Quartz Crystal, 5.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M0DF5.990MHZ
UM-1/2M0DF9.990MHZ Parallel - Fundamental Quartz Crystal, 9.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M0DF9.990MHZ
UM-1/2M3BF6.990MHZ Parallel - Fundamental Quartz Crystal, 6.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M3BF6.990MHZ
UM-1/2M4BF7.990MHZ Parallel - Fundamental Quartz Crystal, 7.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M4BF7.990MHZ
UM-1/2M2BF4.990MHZ Parallel - Fundamental Quartz Crystal, 4.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M2BF4.990MHZ
UM-1/2M0BF24.576MHZ Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M0BF24.576MHZ
UM-1/2M4BF5.990MHZ Parallel - Fundamental Quartz Crystal, 5.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M4BF5.990MHZ
UM-1/2M0BF9.990MHZ Parallel - Fundamental Quartz Crystal, 9.99MHz Nom, Golledge Electronics Ltd UM-1/2M4BF9.990MHZ vs UM-1/2M0BF9.990MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UM-1/2M4BF9.990MHZ by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UM-1/2M4BF9.990MHZ by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of UM-1/2M4BF9.990MHZ would you like to use for your alert(s)?
  • Please alert me when UM-1/2M4BF9.990MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UM-1/2M4BF9.990MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UM-1/2M4BF9.990MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UM-1/2M4BF9.990MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UM-1/2M4BF9.990MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UM-1/2M4BF9.990MHZ by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: