UKZ1E101MPM1CA vs RDNP100M25TR2610X16 feature comparison

UKZ1E101MPM1CA Nichicon Corporation

Buy Now Datasheet

RDNP100M25TR2610X16 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Terminal Pitch 5 mm 7.5 mm
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RDNP
Series RDNP

Compare UKZ1E101MPM1CA with alternatives

Compare RDNP100M25TR2610X16 with alternatives