Part Details for UKZ1E101MPM1CA by Nichicon Corporation
Overview of UKZ1E101MPM1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKZ1E101MPM1CA
UKZ1E101MPM1CA CAD Models
UKZ1E101MPM1CA Part Data Attributes
|
UKZ1E101MPM1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKZ1E101MPM1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Pitch | 5 mm |
Alternate Parts for UKZ1E101MPM1CA
This table gives cross-reference parts and alternative options found for UKZ1E101MPM1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKZ1E101MPM1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDNP100M25TR2610X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UKZ1E101MPM1CA vs RDNP100M25TR2610X16 |
246E101M025SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UKZ1E101MPM1CA vs 246E101M025SP |
RDNP100M25TR5210X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UKZ1E101MPM1CA vs RDNP100M25TR5210X16 |
RDNP100M25CF310X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UKZ1E101MPM1CA vs RDNP100M25CF310X16 |
RDL100M25TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UKZ1E101MPM1CA vs RDL100M25TB210X16 |
HPR101M1EG16V | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | Vishay Intertechnologies | UKZ1E101MPM1CA vs HPR101M1EG16V |
UKZ1E101MPM1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UKZ1E101MPM1CA vs UKZ1E101MPM1CV |
RDLL100M25TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UKZ1E101MPM1CA vs RDLL100M25TR5210X16 |
RDLLA100M25TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UKZ1E101MPM1CA vs RDLLA100M25TR6310X16 |
UES1E101MPM1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UKZ1E101MPM1CA vs UES1E101MPM1CC |