UKZ1E101MPM1CA vs 246E101M025SP feature comparison

UKZ1E101MPM1CA Nichicon Corporation

Buy Now Datasheet

246E101M025SP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Terminal Pitch 5 mm
Base Number Matches 1 1
Custom Capabilities Solvent Proof
ESR 2260 mΩ
Leakage Current 0.078 mA
Manufacturer Series 246
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series 246
Surface Mount NO
Terminal Shape WIRE

Compare UKZ1E101MPM1CA with alternatives

Compare 246E101M025SP with alternatives